
* Images are for reference only
HX PZ1.27-2x2P WT
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX PZ1.27-2x2P WT
- JLCPCB Part #
- C42454112
- Package
- SMD,P=1.27mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1.27mm 1.27mm 12P 1A 2 2.5mm 2x2P 4mm 500V Black Brass Gold Pin Header Surface Mount, Right Angle SMD,P=1.27mm,卧贴 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 603
Minimum: 1
Full Reel: 1000
Total: $0.01
Add To List
Available Order Qty: 580
In-stock Item Pricing
Qty Unit Price
1+
$0.0657
50+
$0.0642
150+
$0.0633
500+
$0.0622
Welcome back, may I help you?